Pfannenberg Enclosure Heater, 230V ac, 650W Output, 665W Input, +55°C, 142mm x 88mm x 126mm

Номер на артикул на RS: 829-9157Марка: Pfannenberg№ по каталога на производителя: PFH 650 230V 17065610030Distrelec Article No.: 30411379
brand-logo

Технически документи

Спецификации

Output Power

650W

Air Flow

50m³/h

Input Power Rating

665W

Supply Voltage

230V ac

Surface Temperature

+55°C

Depth

126mm

Height

142mm

Width

88mm

Distrelec Product Id

30411379

Страна на произход

Germany

Детайли за продукта

Pfannenberg Compact Fan Heaters - PFH Series

The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.

high power to size ratio
small, compact design
wide range of heating capacities 200-1200 W in one housing
fast heating due to PTC technology
wall or DIN rail mounting
low surface temperature
finger guard at inlet and outlet

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Информацията за складовите наличности временно не е налична.

€ 313,31

€ 313,31 Всеки (ex VAT)

Pfannenberg Enclosure Heater, 230V ac, 650W Output, 665W Input, +55°C, 142mm x 88mm x 126mm

€ 313,31

€ 313,31 Всеки (ex VAT)

Pfannenberg Enclosure Heater, 230V ac, 650W Output, 665W Input, +55°C, 142mm x 88mm x 126mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 313,31
5 - 11€ 291,36
12 - 24€ 275,73
25 - 49€ 256,93
50+€ 248,35

Технически документи

Спецификации

Output Power

650W

Air Flow

50m³/h

Input Power Rating

665W

Supply Voltage

230V ac

Surface Temperature

+55°C

Depth

126mm

Height

142mm

Width

88mm

Distrelec Product Id

30411379

Страна на произход

Germany

Детайли за продукта

Pfannenberg Compact Fan Heaters - PFH Series

The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.

high power to size ratio
small, compact design
wide range of heating capacities 200-1200 W in one housing
fast heating due to PTC technology
wall or DIN rail mounting
low surface temperature
finger guard at inlet and outlet

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.