Технически документи
Спецификации
Brand
PfannenbergSwitch Configuration
NC
Supply Voltage
240 V ac
Maximum Temperature
+140 °F
Minimum Temperature
+32 °F
Temperature Range
+32 → +140 °F
Series
FLZ
Temperature Setting Range
+32 +140°F
Страна на произход
Germany
Детайли за продукта
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)
€ 30,74
€ 30,74 Всеки (ex VAT)
1
€ 30,74
€ 30,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 30,74 |
5 - 9 | € 29,79 |
10 - 24 | € 28,89 |
25 - 49 | € 27,98 |
50+ | € 27,28 |
Технически документи
Спецификации
Brand
PfannenbergSwitch Configuration
NC
Supply Voltage
240 V ac
Maximum Temperature
+140 °F
Minimum Temperature
+32 °F
Temperature Range
+32 → +140 °F
Series
FLZ
Temperature Setting Range
+32 +140°F
Страна на произход
Germany
Детайли за продукта
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)