Технически документи
Спецификации
Brand
PfannenbergSwitch Configuration
NC
Supply Voltage
240 V ac
Maximum Temperature
+60 °C
Minimum Temperature
0 °C
Temperature Range
0 → +60 °C
Series
FLZ
Temperature Setting Range
0 +60°C
Страна на произход
Germany
Детайли за продукта
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)
€ 21,32
€ 21,32 Всеки (ex VAT)
1
€ 21,32
€ 21,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 21,32 |
10 - 24 | € 20,44 |
25 - 49 | € 19,25 |
50 - 99 | € 17,61 |
100+ | € 15,49 |
Технически документи
Спецификации
Brand
PfannenbergSwitch Configuration
NC
Supply Voltage
240 V ac
Maximum Temperature
+60 °C
Minimum Temperature
0 °C
Temperature Range
0 → +60 °C
Series
FLZ
Temperature Setting Range
0 +60°C
Страна на произход
Germany
Детайли за продукта
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)