Pfannenberg FLZ Changeover Enclosure Thermostat, 100 → 250 V ac, -20 → +40 °C

Номер на артикул на RS: 103-370Марка: Pfannenberg№ по каталога на производителя: FLZ510 17103000003
brand-logo
Преглед на всички в Термостати

Технически документи

Спецификации

Switch Configuration

Changeover

Supply Voltage

100 → 250 V ac

Maximum Temperature

+40 °C

Minimum Temperature

-20 °C

Temperature Range

-20 → +40 °C

Series

FLZ

Temperature Setting Range

-20 +40°C

Страна на произход

Germany

Детайли за продукта

DIN Rail Thermostats - Pfannenberg FLZ Series

When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.

Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey

Approvals

UL (FLZ520 & FLZ530)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 44,77

€ 44,77 Всеки (ex VAT)

Pfannenberg FLZ Changeover Enclosure Thermostat, 100 → 250 V ac, -20 → +40 °C

€ 44,77

€ 44,77 Всеки (ex VAT)

Pfannenberg FLZ Changeover Enclosure Thermostat, 100 → 250 V ac, -20 → +40 °C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 44,77
10 - 24€ 43,20
25 - 49€ 40,97
50 - 99€ 37,89
100+€ 34,11
Може да се интересувате от

Технически документи

Спецификации

Switch Configuration

Changeover

Supply Voltage

100 → 250 V ac

Maximum Temperature

+40 °C

Minimum Temperature

-20 °C

Temperature Range

-20 → +40 °C

Series

FLZ

Temperature Setting Range

-20 +40°C

Страна на произход

Germany

Детайли за продукта

DIN Rail Thermostats - Pfannenberg FLZ Series

When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.

Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey

Approvals

UL (FLZ520 & FLZ530)

Може да се интересувате от