Технически документи
Спецификации
Brand
PfannenbergOutput Power
75W
Supply Voltage
110 → 250V ac
Surface Temperature
120°C
Depth
50mm
Height
140mm
Width
70mm
Страна на произход
Germany
Детайли за продукта
Radiant Heaters - Pfannenberg FLH Series
Suitable for both 50Hz or 60Hz operation
Duty cycle 100%
Heating element is PTC (positive temperature coefficient), temperature regulating
Can be mounted in any position (vertical preferred)
Made from extruded aluminium section, clear anodised
Plug-in terminal connection
Cable connection capacity: solid 2 x 0.5 - 2.5mm2; fine stranded (tinned, with bootlace ferrule or crimp pin) 2 x 0.5 - 1.5mm2
DIN-rail mounting (EN 50022 35mm)
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Environmental rating IP20
Approvals
UL
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
€ 84,94
€ 84,94 Всеки (ex VAT)
1
€ 84,94
€ 84,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 84,94 |
10 - 24 | € 82,06 |
25 - 49 | € 77,72 |
50 - 99 | € 71,92 |
100+ | € 64,72 |
Технически документи
Спецификации
Brand
PfannenbergOutput Power
75W
Supply Voltage
110 → 250V ac
Surface Temperature
120°C
Depth
50mm
Height
140mm
Width
70mm
Страна на произход
Germany
Детайли за продукта
Radiant Heaters - Pfannenberg FLH Series
Suitable for both 50Hz or 60Hz operation
Duty cycle 100%
Heating element is PTC (positive temperature coefficient), temperature regulating
Can be mounted in any position (vertical preferred)
Made from extruded aluminium section, clear anodised
Plug-in terminal connection
Cable connection capacity: solid 2 x 0.5 - 2.5mm2; fine stranded (tinned, with bootlace ferrule or crimp pin) 2 x 0.5 - 1.5mm2
DIN-rail mounting (EN 50022 35mm)
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Environmental rating IP20
Approvals
UL
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.