Pfannenberg Enclosure Heater, 110 → 250V ac, 45W Output, 40W Input, 105°C, 65mm x 70mm x 50mm

Номер на артикул на RS: 103-207Марка: Pfannenberg№ по каталога на производителя: FLH045 17004505007Distrelec Article No.: 30396896
brand-logo

Технически документи

Спецификации

Output Power

45W

Air Flow

50 m³/h, 61m³/h

Input Power Rating

40W

Supply Voltage

110 → 250V ac

Surface Temperature

105°C

Depth

50mm

Height

65mm

Width

70mm

Distrelec Product Id

30396896

Страна на произход

Germany

Детайли за продукта

Radiant Heaters - Pfannenberg FLH Series

Suitable for both 50Hz or 60Hz operation
Duty cycle 100%
Heating element is PTC (positive temperature coefficient), temperature regulating
Can be mounted in any position (vertical preferred)
Made from extruded aluminium section, clear anodised
Plug-in terminal connection
Cable connection capacity: solid 2 x 0.5 - 2.5mm2; fine stranded (tinned, with bootlace ferrule or crimp pin) 2 x 0.5 - 1.5mm2
DIN-rail mounting (EN 50022 35mm)
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Environmental rating IP20

Approvals

UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Информацията за складовите наличности временно не е налична.

€ 58,64

€ 58,64 Всеки (ex VAT)

Pfannenberg Enclosure Heater, 110 → 250V ac, 45W Output, 40W Input, 105°C, 65mm x 70mm x 50mm

€ 58,64

€ 58,64 Всеки (ex VAT)

Pfannenberg Enclosure Heater, 110 → 250V ac, 45W Output, 40W Input, 105°C, 65mm x 70mm x 50mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 58,64
10 - 24€ 56,63
25 - 49€ 53,72
50 - 99€ 49,71
100+€ 44,67

Технически документи

Спецификации

Output Power

45W

Air Flow

50 m³/h, 61m³/h

Input Power Rating

40W

Supply Voltage

110 → 250V ac

Surface Temperature

105°C

Depth

50mm

Height

65mm

Width

70mm

Distrelec Product Id

30396896

Страна на произход

Germany

Детайли за продукта

Radiant Heaters - Pfannenberg FLH Series

Suitable for both 50Hz or 60Hz operation
Duty cycle 100%
Heating element is PTC (positive temperature coefficient), temperature regulating
Can be mounted in any position (vertical preferred)
Made from extruded aluminium section, clear anodised
Plug-in terminal connection
Cable connection capacity: solid 2 x 0.5 - 2.5mm2; fine stranded (tinned, with bootlace ferrule or crimp pin) 2 x 0.5 - 1.5mm2
DIN-rail mounting (EN 50022 35mm)
Operating temperature -20°C to +70°C
Storage temperature -40°C to +70°C
Environmental rating IP20

Approvals

UL

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.