Pfannenberg Enclosure Heater, 115V ac, 1000W Output, 1050W Input, 40°C, 100mm x 150mm x 164mm

Технически документи
Спецификации
Brand
PfannenbergOutput Power
1000W
Air Flow
160 m³/h, 180m³/h
Input Power Rating
1050W
Supply Voltage
115V ac
Surface Temperature
40°C
Depth
164mm
Height
100mm
Width
150mm
Страна на произход
Germany
Детайли за продукта
Pfannenberg FLH-T Series Enclosure Heater with Thermostat
Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.
Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available
Approvals
UL, cUL
€ 412,37
€ 412,37 Всеки (ex VAT)
1
€ 412,37
€ 412,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 412,37 |
5 - 11 | € 380,62 |
12 - 24 | € 353,39 |
25 - 49 | € 331,14 |
50+ | € 320,81 |
Технически документи
Спецификации
Brand
PfannenbergOutput Power
1000W
Air Flow
160 m³/h, 180m³/h
Input Power Rating
1050W
Supply Voltage
115V ac
Surface Temperature
40°C
Depth
164mm
Height
100mm
Width
150mm
Страна на произход
Germany
Детайли за продукта
Pfannenberg FLH-T Series Enclosure Heater with Thermostat
Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.
Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available
Approvals
UL, cUL