Pfannenberg Enclosure Cooling Unit, 580W, 230V ac, 280m³/h, 565 x 212 x 310mm

Технически документи
Спецификации
Brand
PfannenbergMaximum Cooling Power
580W
Air Flow
280 m³/h, 345m³/h
Noise Level
63dB(A)
Input Power Rating
337W
Supply Voltage
230V ac
Dimensions
565 x 212 x 310mm
Depth
310mm
Height
565mm
Width
212mm
Страна на произход
Germany
Детайли за продукта
Pfannenberg 510W Air Conditioning Unit
The 9031 series cooling units from Pfannenberg offer two different variations the DTI and DTS. The large distance between intake an exhaust vents effectively removes heat away from the enclosure which helps to eradicate any hot spots with in the enclosure. This cabinet also features an integrated fault and door contact.
The DTS 9031 cooling unit from Pfannenberg is designed for outer mounting of the cooling unit on the door or side.8087960
The DTI 9031 is for partially recessed mounting of the cooling unit in the door or side. 9054380
Suitable for use with a door width of 400 mm
€ 1 670,45
€ 1 670,45 Всеки (ex VAT)
1
€ 1 670,45
€ 1 670,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 1 670,45 |
2 - 4 | € 1 553,51 |
5+ | € 1 436,58 |
Технически документи
Спецификации
Brand
PfannenbergMaximum Cooling Power
580W
Air Flow
280 m³/h, 345m³/h
Noise Level
63dB(A)
Input Power Rating
337W
Supply Voltage
230V ac
Dimensions
565 x 212 x 310mm
Depth
310mm
Height
565mm
Width
212mm
Страна на произход
Germany
Детайли за продукта
Pfannenberg 510W Air Conditioning Unit
The 9031 series cooling units from Pfannenberg offer two different variations the DTI and DTS. The large distance between intake an exhaust vents effectively removes heat away from the enclosure which helps to eradicate any hot spots with in the enclosure. This cabinet also features an integrated fault and door contact.
The DTS 9031 cooling unit from Pfannenberg is designed for outer mounting of the cooling unit on the door or side.8087960
The DTI 9031 is for partially recessed mounting of the cooling unit in the door or side. 9054380
Suitable for use with a door width of 400 mm