Pfannenberg Enclosure Cooling Unit, 320W, 230V ac, 282m³/h, 329 x 385 x 252mm

Технически документи
Спецификации
Brand
PfannenbergMaximum Cooling Power
320W
Air Flow
282m³/h
Noise Level
26dB
Input Power Rating
320W
Supply Voltage
230V ac
Dimensions
329 x 385 x 252mm
Depth
252mm
Height
329mm
Width
202mm
Страна на произход
Germany
Детайли за продукта
290W Air Conditioning Unit
Pfannenberg DTI 9021 cooling units offer high performance in a compact design with diagnostic messaging and integrated fault and door contact.
IP54
High-capacity performance in compact design
Diagnosis report for status monitoring system
Optimum reliability with standard electronics
Partially recessed mounting
Factory set thermostat setting: +35°C (+95°F)
Ambient air temperature: +15°C (59°F) to +45°C (113°F)
Temperature inside enclosure: +25°C (77°) to +45°C (113°F)
€ 1 666,24
€ 1 666,24 Всеки (ex VAT)
1
€ 1 666,24
€ 1 666,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 1 666,24 |
2+ | € 1 499,63 |
Технически документи
Спецификации
Brand
PfannenbergMaximum Cooling Power
320W
Air Flow
282m³/h
Noise Level
26dB
Input Power Rating
320W
Supply Voltage
230V ac
Dimensions
329 x 385 x 252mm
Depth
252mm
Height
329mm
Width
202mm
Страна на произход
Germany
Детайли за продукта
290W Air Conditioning Unit
Pfannenberg DTI 9021 cooling units offer high performance in a compact design with diagnostic messaging and integrated fault and door contact.
IP54
High-capacity performance in compact design
Diagnosis report for status monitoring system
Optimum reliability with standard electronics
Partially recessed mounting
Factory set thermostat setting: +35°C (+95°F)
Ambient air temperature: +15°C (59°F) to +45°C (113°F)
Temperature inside enclosure: +25°C (77°) to +45°C (113°F)