Pfannenberg PA 20 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone

Технически документи
Спецификации
Brand
PfannenbergSupply Voltage
24 V dc
IP Rating
IP66
Current Type
DC
Number Of Tones
80
Housing Colour
Grey
Mounting Style
Panel Mount
Application Type
Sounder
Maximum Decibel
120dB
Series
PA 20
Base Length
214mm
Minimum Temperature
-40°C
Housing Material
Polycarbonate/ABS
Base Width
170mm
Maximum Temperature
+55°C
Страна на произход
Germany
Детайли за продукта
Pfannenberg Patrol Electronic Sounders, PA-20
The Patrol PA-20 is an electronic sounder with a 120 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-20 is safe and easy to install.
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 120 dB
Maximum covering distance of 178 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty
Approvals
UL, GOST, GL, VdS, RS, EN 54-3.
€ 575,35
€ 575,35 Всеки (ex VAT)
1
€ 575,35
€ 575,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PfannenbergSupply Voltage
24 V dc
IP Rating
IP66
Current Type
DC
Number Of Tones
80
Housing Colour
Grey
Mounting Style
Panel Mount
Application Type
Sounder
Maximum Decibel
120dB
Series
PA 20
Base Length
214mm
Minimum Temperature
-40°C
Housing Material
Polycarbonate/ABS
Base Width
170mm
Maximum Temperature
+55°C
Страна на произход
Germany
Детайли за продукта
Pfannenberg Patrol Electronic Sounders, PA-20
The Patrol PA-20 is an electronic sounder with a 120 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-20 is safe and easy to install.
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 120 dB
Maximum covering distance of 178 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty
Approvals
UL, GOST, GL, VdS, RS, EN 54-3.