Pfannenberg PA X 5-05 Series Red Sounder Beacon, 24 V dc, Base Mount, 100dB at 1 Metre

Номер на артикул на RS: 846-3711Марка: Pfannenberg№ по каталога на производителя: 23351805000Distrelec Article No.: 30402469
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

PA X 5-05

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

80

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Distrelec Product Id

30402469

Страна на произход

Germany

Детайли за продукта

Pfannenberg Patrol Flashing Sounder Beacons, PA-X-5-05

The Patrol PA-X-5-05 is an electronic sounder beacon with a 105 dB output and a flashing xenon light effect. It has 80 alarm tones and a 5J flash. The PA X-5-05 has a large signalling range and is safe and easy to install.

Rectangular PC/ABS blend housing with pyramid style PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 105 dB
Visual covering distance of 32 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty

Approvals

UL, GL.

Информацията за складовите наличности временно не е налична.

€ 326,46

€ 326,46 Всеки (ex VAT)

Pfannenberg PA X 5-05 Series Red Sounder Beacon, 24 V dc, Base Mount, 100dB at 1 Metre

€ 326,46

€ 326,46 Всеки (ex VAT)

Pfannenberg PA X 5-05 Series Red Sounder Beacon, 24 V dc, Base Mount, 100dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24 V dc

Lens Colour

Red

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

PA X 5-05

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

80

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Distrelec Product Id

30402469

Страна на произход

Germany

Детайли за продукта

Pfannenberg Patrol Flashing Sounder Beacons, PA-X-5-05

The Patrol PA-X-5-05 is an electronic sounder beacon with a 105 dB output and a flashing xenon light effect. It has 80 alarm tones and a 5J flash. The PA X-5-05 has a large signalling range and is safe and easy to install.

Rectangular PC/ABS blend housing with pyramid style PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 105 dB
Visual covering distance of 32 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty

Approvals

UL, GL.