Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pfannenberg PA 5 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone

Номер на артикул на RS: 846-3686Марка: Pfannenberg№ по каталога на производителя: 23350630000Distrelec Article No.: 30239173
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

IP Rating

IP66

Current Type

DC

Number Of Tones

80

Housing Colour

Red

Mounting Style

Panel Mount

Application Type

Sounder

Maximum Decibel

105dB

Series

PA 5

Base Length

163.4mm

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Base Width

86mm

Maximum Temperature

+55°C

Distrelec Product Id

30239173

Страна на произход

Germany

Детайли за продукта

Pfannenberg Patrol Electronic Sounders, PA-5

The Patrol PA-5 is an electronic sounder with a 105 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-5 is safe and easy to install.

Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 105 dB
Maximum covering distance of 32 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.

Информацията за складовите наличности временно не е налична.

€ 271,25

€ 271,25 Всеки (ex VAT)

Pfannenberg PA 5 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone

€ 271,25

€ 271,25 Всеки (ex VAT)

Pfannenberg PA 5 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24 V dc

IP Rating

IP66

Current Type

DC

Number Of Tones

80

Housing Colour

Red

Mounting Style

Panel Mount

Application Type

Sounder

Maximum Decibel

105dB

Series

PA 5

Base Length

163.4mm

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Base Width

86mm

Maximum Temperature

+55°C

Distrelec Product Id

30239173

Страна на произход

Germany

Детайли за продукта

Pfannenberg Patrol Electronic Sounders, PA-5

The Patrol PA-5 is an electronic sounder with a 105 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-5 is safe and easy to install.

Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 105 dB
Maximum covering distance of 32 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.