Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pfannenberg PA X 1-05 Series Red Sounder Beacon, 230 V ac, Base Mount, 100dB at 1 Metre

Номер на артикул на RS: 846-3667Марка: Pfannenberg№ по каталога на производителя: 23311105000
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

PA X 1-05

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

80

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

Pfannenberg Patrol Flashing Sounder Beacons, PA-X-1-05

The Patrol PA-X-1-05 is an electronic sounder beacon with a 100 dB output and a flashing xenon light effect. It has 80 alarm tones and a 5J flash. The PA X-1-05 has a large signalling range and is safe and easy to install.

Rectangular PC/ABS blend housing with PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 100 dB
Visual covering distance of 18 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty

Approvals

UL, GL, VdS, EN 54-23, EN 54-3.

Информацията за складовите наличности временно не е налична.

€ 299,05

€ 299,05 Всеки (ex VAT)

Pfannenberg PA X 1-05 Series Red Sounder Beacon, 230 V ac, Base Mount, 100dB at 1 Metre

€ 299,05

€ 299,05 Всеки (ex VAT)

Pfannenberg PA X 1-05 Series Red Sounder Beacon, 230 V ac, Base Mount, 100dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

PA X 1-05

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

80

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

Pfannenberg Patrol Flashing Sounder Beacons, PA-X-1-05

The Patrol PA-X-1-05 is an electronic sounder beacon with a 100 dB output and a flashing xenon light effect. It has 80 alarm tones and a 5J flash. The PA X-1-05 has a large signalling range and is safe and easy to install.

Rectangular PC/ABS blend housing with PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 100 dB
Visual covering distance of 18 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty

Approvals

UL, GL, VdS, EN 54-23, EN 54-3.