Pfannenberg PA 1 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone

Номер на артикул на RS: 846-3651Марка: Pfannenberg№ по каталога на производителя: 23310630055Distrelec Article No.: 13366875
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

IP Rating

IP66

Current Type

DC

Number Of Tones

80

Housing Colour

Grey

Mounting Style

Panel Mount

Application Type

Sounder

Maximum Decibel

100dB

Series

PA 1

Base Length

109.5mm

Housing Material

Polycarbonate/ABS

Base Width

86mm

Maximum Temperature

+55°C

Minimum Temperature

-40°C

Distrelec Product Id

13366875

Страна на произход

Germany

Детайли за продукта

Pfannenberg Patrol Electronic Sounders, PA-1

The Patrol PA-1 is an electronic sounder with a 100 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-1 is safe and easy to install.

Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 100 dB
Maximum covering distance of 18 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.

Информацията за складовите наличности временно не е налична.

€ 143,37

€ 143,37 Всеки (ex VAT)

Pfannenberg PA 1 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone

€ 143,37

€ 143,37 Всеки (ex VAT)

Pfannenberg PA 1 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24 V dc

IP Rating

IP66

Current Type

DC

Number Of Tones

80

Housing Colour

Grey

Mounting Style

Panel Mount

Application Type

Sounder

Maximum Decibel

100dB

Series

PA 1

Base Length

109.5mm

Housing Material

Polycarbonate/ABS

Base Width

86mm

Maximum Temperature

+55°C

Minimum Temperature

-40°C

Distrelec Product Id

13366875

Страна на произход

Germany

Детайли за продукта

Pfannenberg Patrol Electronic Sounders, PA-1

The Patrol PA-1 is an electronic sounder with a 100 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-1 is safe and easy to install.

Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 100 dB
Maximum covering distance of 18 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.