Petzl S42Y 045RS EVA, Polyester, Polypropylene, TPU Yellow/Black Safety Equipment Bag

Номер на артикул на RS: 136-3823Марка: Petzl№ по каталога на производителя: S42Y 045RS
brand-logo

Технически документи

Спецификации

Brand

Petzl

Bag Type

Transport Bag

Colour

Yellow/Black

Material

EVA, Polyester, Polypropylene, TPU

Страна на произход

China

Детайли за продукта

Petzl Transport Bag

Petzl TRANSPORT bag is a versatile and durable large capacity backpack which is completely PVC free. The backpack has a welded construction adding to the strength plus the padded back panel, waistbelt and shoulder straps are padded for your comfort. This backpack is ideal for long distance carrying and the construction makes it ideal for work in various conditions.

FEATURES and BENEFITS:

TRANSPORT backpack
PVC Free
Welded construction
Padded back panel, waistbelt and shoulder straps
Upper flap with inside identification card pocket
Coated fabric
Cord lock closure
Side and top handles for hand carrying
Upper loop for hauling
Inside loop for suspending in an open position
Excellent for work in difficult conditions
Strong
Durable
Large capacity

SPECIFICATION:

Weight -1250 g
Size - 45 L
Height - 67 cm
Colour - Yellow/Black
Material – TPU, Polyester, EVA, Polypropylene

Може да се интересувате от
Backpack Petzl Yellow/Black Transport Bag 580 mm
€ 127,22Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Petzl S42Y 045RS EVA, Polyester, Polypropylene, TPU Yellow/Black Safety Equipment Bag

P.O.A.

Petzl S42Y 045RS EVA, Polyester, Polypropylene, TPU Yellow/Black Safety Equipment Bag
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Backpack Petzl Yellow/Black Transport Bag 580 mm
€ 127,22Всеки (ex VAT)

Технически документи

Спецификации

Brand

Petzl

Bag Type

Transport Bag

Colour

Yellow/Black

Material

EVA, Polyester, Polypropylene, TPU

Страна на произход

China

Детайли за продукта

Petzl Transport Bag

Petzl TRANSPORT bag is a versatile and durable large capacity backpack which is completely PVC free. The backpack has a welded construction adding to the strength plus the padded back panel, waistbelt and shoulder straps are padded for your comfort. This backpack is ideal for long distance carrying and the construction makes it ideal for work in various conditions.

FEATURES and BENEFITS:

TRANSPORT backpack
PVC Free
Welded construction
Padded back panel, waistbelt and shoulder straps
Upper flap with inside identification card pocket
Coated fabric
Cord lock closure
Side and top handles for hand carrying
Upper loop for hauling
Inside loop for suspending in an open position
Excellent for work in difficult conditions
Strong
Durable
Large capacity

SPECIFICATION:

Weight -1250 g
Size - 45 L
Height - 67 cm
Colour - Yellow/Black
Material – TPU, Polyester, EVA, Polypropylene

Може да се интересувате от
Backpack Petzl Yellow/Black Transport Bag 580 mm
€ 127,22Всеки (ex VAT)