Технически документи
Спецификации
Brand
PetzlSheave Type
Sealed Ball Bearings
Sheave Diameter
38mm
Minimum Rope Diameter
8mm
Maximum Rope Diameter
13mm
Maximum Working Load
5kN
Breaking Strength
22kN
Material
Aluminium, Nylon, Stainless Steel
Weight
265g
Colour
Yellow
Efficiency
0.95
Страна на произход
France
Детайли за продукта
Petzl PRO TRAXION Progress Capture Pulley
Petzl PRO TRAXION progress capture pulley is an efficient loss-resistant pulley designed to allow installation of the rope while the pulley is connected to the anchor. Excellent for hauling heavy load with a large diameter sheave plus the side plate locks when loaded preventing the pulley opening.
FEATURES and BENEFITS:
Progress capture pulley
Efficient loss-resistant
Allows rope to be installed when connected to the anchor
Excellent for hauling heavy loads
Large diameter aluminium sheave – mounted on sealed ball bearings
Side plate locks when loaded – prevents pulley opening during use
Lower connection point for creation of various hauling systems
Toothed CAM – self-cleaning slot – optimal performance in all conditions
Can be used as straightforward pulley – lock the CAM in a raised position
SPECIFICATIONS:
Material – Aluminium, Nylon, Stainless Steel
Weight – 265 g
Minimum rope diameter – 8 mm
Maximum rope diameter – 13 mm
Sheave type – sealed ball bearings
Sheave diameter – 38 mm
Working load – 2x 2.5 = 5 kN
Breaking strength – 2 x 11 = 22 kN
Working load as a progress capture pulley – 2.5 kN
Breaking strength as a progress capture pulley – 4 Kn
Efficiency 95%
Standards
CE EN 567
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PetzlSheave Type
Sealed Ball Bearings
Sheave Diameter
38mm
Minimum Rope Diameter
8mm
Maximum Rope Diameter
13mm
Maximum Working Load
5kN
Breaking Strength
22kN
Material
Aluminium, Nylon, Stainless Steel
Weight
265g
Colour
Yellow
Efficiency
0.95
Страна на произход
France
Детайли за продукта
Petzl PRO TRAXION Progress Capture Pulley
Petzl PRO TRAXION progress capture pulley is an efficient loss-resistant pulley designed to allow installation of the rope while the pulley is connected to the anchor. Excellent for hauling heavy load with a large diameter sheave plus the side plate locks when loaded preventing the pulley opening.
FEATURES and BENEFITS:
Progress capture pulley
Efficient loss-resistant
Allows rope to be installed when connected to the anchor
Excellent for hauling heavy loads
Large diameter aluminium sheave – mounted on sealed ball bearings
Side plate locks when loaded – prevents pulley opening during use
Lower connection point for creation of various hauling systems
Toothed CAM – self-cleaning slot – optimal performance in all conditions
Can be used as straightforward pulley – lock the CAM in a raised position
SPECIFICATIONS:
Material – Aluminium, Nylon, Stainless Steel
Weight – 265 g
Minimum rope diameter – 8 mm
Maximum rope diameter – 13 mm
Sheave type – sealed ball bearings
Sheave diameter – 38 mm
Working load – 2x 2.5 = 5 kN
Breaking strength – 2 x 11 = 22 kN
Working load as a progress capture pulley – 2.5 kN
Breaking strength as a progress capture pulley – 4 Kn
Efficiency 95%
Standards
CE EN 567