Petzl Rope Pulley, 7mm min rope diameter, 11mm max rope diameter, 5kN max working load, 23kN breaking strength

Номер на артикул на RS: 244-2183Марка: Petzl№ по каталога на производителя: P002BA00
brand-logo
Преглед на всички в Rope Pulleys

Технически документи

Спецификации

Brand

Petzl

Sheave Type

Sealed Ball Bearings

Sheave Diameter

25mm

Minimum Rope Diameter

7mm

Maximum Rope Diameter

11mm

Maximum Working Load

5kN

Breaking Strength

23kN

Material

Aluminium, Nylon, Stainless Steel

Weight

160g

Colour

Yellow

Efficiency

0.91

Страна на произход

France

€ 129,95

€ 129,95 Всеки (ex VAT)

Petzl Rope Pulley, 7mm min rope diameter, 11mm max rope diameter, 5kN max working load, 23kN breaking strength

€ 129,95

€ 129,95 Всеки (ex VAT)

Petzl Rope Pulley, 7mm min rope diameter, 11mm max rope diameter, 5kN max working load, 23kN breaking strength

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Petzl

Sheave Type

Sealed Ball Bearings

Sheave Diameter

25mm

Minimum Rope Diameter

7mm

Maximum Rope Diameter

11mm

Maximum Working Load

5kN

Breaking Strength

23kN

Material

Aluminium, Nylon, Stainless Steel

Weight

160g

Colour

Yellow

Efficiency

0.91

Страна на произход

France