Petzl Rope Pulley, 8mm min rope diameter, 13mm max rope diameter, 280kg max working load, 36kN breaking strength

Номер на артикул на RS: 244-2180Марка: Petzl№ по каталога на производителя: P001DA00
brand-logo
Преглед на всички в Rope Pulleys

Технически документи

Спецификации

Brand

Petzl

Sheave Type

Sealed Ball Bearings

Sheave Diameter

38mm

Minimum Rope Diameter

8mm

Maximum Rope Diameter

13mm

Maximum Working Load

280kg

Breaking Strength

36kN

Material

Aluminium, Nylon, Stainless Steel

Weight

800g

Colour

Yellow

Efficiency

0.95

Страна на произход

France

€ 412,66

€ 412,66 Всеки (ex VAT)

Petzl Rope Pulley, 8mm min rope diameter, 13mm max rope diameter, 280kg max working load, 36kN breaking strength

€ 412,66

€ 412,66 Всеки (ex VAT)

Petzl Rope Pulley, 8mm min rope diameter, 13mm max rope diameter, 280kg max working load, 36kN breaking strength

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Petzl

Sheave Type

Sealed Ball Bearings

Sheave Diameter

38mm

Minimum Rope Diameter

8mm

Maximum Rope Diameter

13mm

Maximum Working Load

280kg

Breaking Strength

36kN

Material

Aluminium, Nylon, Stainless Steel

Weight

800g

Colour

Yellow

Efficiency

0.95

Страна на произход

France