Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Petzl Carabiner Aluminium, Stainless Steel

Номер на артикул на RS: 122-5283Марка: Petzl№ по каталога на производителя: M34A TLDistrelec Article No.: 30411399
brand-logo

Технически документи

Спецификации

Brand

Petzl

Gate Opening Size

24mm

Material

Aluminium, Stainless Steel

Strength

27kN

Product Type

Carabiner

Locking Type

Triple Action

Equipment Type

Connector

Страна на произход

France

Детайли за продукта

Am'D Triact Karabiner

Am’D carabiner is D shaped and suited for descenders and positioning lanyards plus the design and keylock system allow for adjustments. The carabiner can be connected to a Captiv bar giving excellent position along a major axis reducing the risk of flipping. The design limits the risk of a catch point and allows rotation of the carabiner.

FEATURES and BENEFITS:

D shaped
Suitable for descenders and lanyards
Keylock system
Can be connected to a CAPTIV bar
Placed on a major axis limits the risk of flipping
Limits catch points
Allows rotation
H profile improves strength to weight ration
Protects any markings from abrasions
Made from aluminium

THREE LOCKING STSYEMS:

Screw Lock
Manual screw lock with red bands providing a visual warning when the carabiner is un-locked.
Triact Lock
Automatic locking with triple action gate opening
Ball Lock
Automatic locking with triple action gate opening with lock indicator.

M34A TL SPECIFICATIONS:

Weight 75 g
Triact Lock
Major axis strength 27 kN
Gate opening 24 mm

Standards

CE EN 362, EAC, NFPA 1983 Technical Use.

Информацията за складовите наличности временно не е налична.

€ 24,64

€ 24,64 Всеки (ex VAT)

Petzl Carabiner Aluminium, Stainless Steel

€ 24,64

€ 24,64 Всеки (ex VAT)

Petzl Carabiner Aluminium, Stainless Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Petzl

Gate Opening Size

24mm

Material

Aluminium, Stainless Steel

Strength

27kN

Product Type

Carabiner

Locking Type

Triple Action

Equipment Type

Connector

Страна на произход

France

Детайли за продукта

Am'D Triact Karabiner

Am’D carabiner is D shaped and suited for descenders and positioning lanyards plus the design and keylock system allow for adjustments. The carabiner can be connected to a Captiv bar giving excellent position along a major axis reducing the risk of flipping. The design limits the risk of a catch point and allows rotation of the carabiner.

FEATURES and BENEFITS:

D shaped
Suitable for descenders and lanyards
Keylock system
Can be connected to a CAPTIV bar
Placed on a major axis limits the risk of flipping
Limits catch points
Allows rotation
H profile improves strength to weight ration
Protects any markings from abrasions
Made from aluminium

THREE LOCKING STSYEMS:

Screw Lock
Manual screw lock with red bands providing a visual warning when the carabiner is un-locked.
Triact Lock
Automatic locking with triple action gate opening
Ball Lock
Automatic locking with triple action gate opening with lock indicator.

M34A TL SPECIFICATIONS:

Weight 75 g
Triact Lock
Major axis strength 27 kN
Gate opening 24 mm

Standards

CE EN 362, EAC, NFPA 1983 Technical Use.