Petzl 1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single

Номер на артикул на RS: 215-6052Марка: Petzl№ по каталога на производителя: L013AA01
brand-logo

Технически документи

Спецификации

Brand

Petzl

Extended Length

1.5m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Locking Carabiner

Anchorage Connection

Locking Carabiner/MGO

Weight Capacity

140kg

Additional EN Standards

EN355

Karabiner Type

Twist Lock

Equipment Type

Single Fall Arrest Lanyard

Length

150cm

Product Type

Fall Arrest Lanyard

Страна на произход

Romania

Информацията за складовите наличности временно не е налична.

P.O.A.

Petzl 1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single

P.O.A.

Petzl 1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Petzl

Extended Length

1.5m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Locking Carabiner

Anchorage Connection

Locking Carabiner/MGO

Weight Capacity

140kg

Additional EN Standards

EN355

Karabiner Type

Twist Lock

Equipment Type

Single Fall Arrest Lanyard

Length

150cm

Product Type

Fall Arrest Lanyard

Страна на произход

Romania