Petzl Fixed Line Fall Arrest with Newton Harness, OK Triact Lock, Anneau, ASAP, ASAPsorber40cm, Axis Rope, Bucket 33,

Номер на артикул на RS: 215-6043Марка: Petzl№ по каталога на производителя: K093AB03
brand-logo

Технически документи

Спецификации

Brand

Petzl

Application

Fixed Line Fall Arrest

Kit Weight Capacity

100kg

Harness Attachment Point

Front & Rear

Adjustable Straps

Leg, Shoulder

Connecting Element

Rope

Connecting Element Length

20m

Anchorage Sling

Yes

Bag Included

Yes

Kit Contents

Newton Harness, OK Triact Lock, Anneau, ASAP, ASAPsorber40cm, Axis Rope, Bucket 33

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 502,64

€ 502,64 Всеки (ex VAT)

Petzl Fixed Line Fall Arrest with Newton Harness, OK Triact Lock, Anneau, ASAP, ASAPsorber40cm, Axis Rope, Bucket 33,

€ 502,64

€ 502,64 Всеки (ex VAT)

Petzl Fixed Line Fall Arrest with Newton Harness, OK Triact Lock, Anneau, ASAP, ASAPsorber40cm, Axis Rope, Bucket 33,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Petzl

Application

Fixed Line Fall Arrest

Kit Weight Capacity

100kg

Harness Attachment Point

Front & Rear

Adjustable Straps

Leg, Shoulder

Connecting Element

Rope

Connecting Element Length

20m

Anchorage Sling

Yes

Bag Included

Yes

Kit Contents

Newton Harness, OK Triact Lock, Anneau, ASAP, ASAPsorber40cm, Axis Rope, Bucket 33

Страна на произход

France