Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Petzl LED Head Torch Black - Rechargeable 350 lm

Номер на артикул на RS: 126-2325Марка: Petzl№ по каталога на производителя: E99ABA
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Brand

Petzl

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

350 lm

Case Material

Plastic

Batteries

Li-Ion

Hazardous Area

No

Model

ACTIK CORE

Range

95 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

82g

Weight (with Batteries)

82g

Страна на произход

France

Детайли за продукта

Petzl Active ACTIK CORE Headtorch

Features and Benefits

Compact, multi-beam
Three lighting modes
Reflective headband and Whistle
Comes with CORE rechargeable battery pack
Type of Protection: IP X4
Weight (including batteries): 80 g

Petzl

Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.

Може да се интересувате от
Petzl LED Head Torch 450 lm, 90 m Range
€ 66,46Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Petzl LED Head Torch Black - Rechargeable 350 lm

P.O.A.

Petzl LED Head Torch Black - Rechargeable 350 lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Petzl LED Head Torch 450 lm, 90 m Range
€ 66,46Всеки (ex VAT)

Технически документи

Спецификации

Brand

Petzl

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

350 lm

Case Material

Plastic

Batteries

Li-Ion

Hazardous Area

No

Model

ACTIK CORE

Range

95 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

82g

Weight (with Batteries)

82g

Страна на произход

France

Детайли за продукта

Petzl Active ACTIK CORE Headtorch

Features and Benefits

Compact, multi-beam
Three lighting modes
Reflective headband and Whistle
Comes with CORE rechargeable battery pack
Type of Protection: IP X4
Weight (including batteries): 80 g

Petzl

Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.

Може да се интересувате от
Petzl LED Head Torch 450 lm, 90 m Range
€ 66,46Всеки (ex VAT)