Технически документи
Спецификации
Brand
PetzlTorch Style
Head Torch
Rechargeable
No
Lamp Type
LED
Luminosity
200 lm
Case Material
Plastic
Batteries
AAA
Hazardous Area
No
Model
ZIPKA
Range
40 m
Beam Type
Flood
Colour
Black
Weight with Batteries
86g
Страна на произход
Malaysia
Детайли за продукта
Petzl Classic ZIPKA® Headtorch
Features and Benefits
Compact and lightweight
Three lighting modes
Glow in the dark reflector
Compatible with the CORE rechargeable battery or 3 AAA/LR03 batteries
Type of Protection: IP X4
Weight (including batteries): 71 g
Petzl
Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
PetzlTorch Style
Head Torch
Rechargeable
No
Lamp Type
LED
Luminosity
200 lm
Case Material
Plastic
Batteries
AAA
Hazardous Area
No
Model
ZIPKA
Range
40 m
Beam Type
Flood
Colour
Black
Weight with Batteries
86g
Страна на произход
Malaysia
Детайли за продукта
Petzl Classic ZIPKA® Headtorch
Features and Benefits
Compact and lightweight
Three lighting modes
Glow in the dark reflector
Compatible with the CORE rechargeable battery or 3 AAA/LR03 batteries
Type of Protection: IP X4
Weight (including batteries): 71 g
Petzl
Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.