Petzl C73JFA 1 Front, Rear Attachment Fall Arrest Harness, 140kg Max, M

Номер на артикул на RS: 122-5284Марка: Petzl№ по каталога на производителя: C73JFA 1IMPA: 311512
brand-logo
Преглед на всички в Предпазни колани

Технически документи

Спецификации

Brand

Petzl

Harness Size

M

Harness Attachment Point

Front, Rear

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

Leg, Shoulder, Waist

Harness Colour

Black, Yellow

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Stretchable Harness

Yes

Adjustable Shoulder Straps

Yes

Страна на произход

Romania

Детайли за продукта

Petzl Newton Easyfit European Fall Arrest Harness

Newton Easyfit fall arrest harness keeps its shape due to a vest and fast automatic buckles, sternal and leg loop. The harness is quick and easy to put on with both feet on the ground. The buckles keep the adjustment settings between use and the design is secure and close fitting without restricting movement. The European version is certified to European and Russian standards.

FEATURES and BENEFITS:

Easyfit design
Quick and easy to put on
Vest ensures the harness shape
Fast automatic buckles sternal and leg loop
Put on with both feet on the ground
Buckles retain adjustment settings
Anatomical design
Optimal freedom of movement
Shoulder straps with self locking double back buckles
Equipment loops / slots for a tool bag
Comfortable
Lightweight
Breathable

ATTACHMENT POINTS:

Sternal – fall arrest system
Dorsal – fall arrest system

MATERIALS USED:

Nylon
Polyester
Aluminium
Steel

SPECIFICATION:

C73JFA 0
Colour - Black and yellow
Size - 0
Waist belt - 60 cm to 80 cm
Leg loops - 44 cm to 59 cm
Stature - 160 cm to 180 cm
Weight - 1240 g
C73JFA 1
Colour - Black and yellow
Size - 1
Waist belt - 70 cm to 93 cm
Leg loops - 47 cm to 62 cm
Stature - 165 cm to 185 cm
Weight - 1300 g
C73JFA 2
Colour - Black and yellow
Size - 2
Waist belt - 83 cm to 120 cm
Leg loops - 50 cm to 65 cm
Stature - 175 cm to 200 cm
Weight 1350 g

Standards

CE EN 361, EAC

Може да се интересувате от
Petzl Carabiner
P.O.A.Всеки (ex VAT)

P.O.A.

Petzl C73JFA 1 Front, Rear Attachment Fall Arrest Harness, 140kg Max, M

P.O.A.

Petzl C73JFA 1 Front, Rear Attachment Fall Arrest Harness, 140kg Max, M

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Petzl Carabiner
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Petzl

Harness Size

M

Harness Attachment Point

Front, Rear

Weight Capacity

140kg

Belt Included

No Belt

Adjustable Straps

Chest, Leg, Shoulder

Buckle Type

Quick Connect

Hi-Vis

No

Reflective

No

Padding

Leg, Shoulder, Waist

Harness Colour

Black, Yellow

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Stretchable Harness

Yes

Adjustable Shoulder Straps

Yes

Страна на произход

Romania

Детайли за продукта

Petzl Newton Easyfit European Fall Arrest Harness

Newton Easyfit fall arrest harness keeps its shape due to a vest and fast automatic buckles, sternal and leg loop. The harness is quick and easy to put on with both feet on the ground. The buckles keep the adjustment settings between use and the design is secure and close fitting without restricting movement. The European version is certified to European and Russian standards.

FEATURES and BENEFITS:

Easyfit design
Quick and easy to put on
Vest ensures the harness shape
Fast automatic buckles sternal and leg loop
Put on with both feet on the ground
Buckles retain adjustment settings
Anatomical design
Optimal freedom of movement
Shoulder straps with self locking double back buckles
Equipment loops / slots for a tool bag
Comfortable
Lightweight
Breathable

ATTACHMENT POINTS:

Sternal – fall arrest system
Dorsal – fall arrest system

MATERIALS USED:

Nylon
Polyester
Aluminium
Steel

SPECIFICATION:

C73JFA 0
Colour - Black and yellow
Size - 0
Waist belt - 60 cm to 80 cm
Leg loops - 44 cm to 59 cm
Stature - 160 cm to 180 cm
Weight - 1240 g
C73JFA 1
Colour - Black and yellow
Size - 1
Waist belt - 70 cm to 93 cm
Leg loops - 47 cm to 62 cm
Stature - 165 cm to 185 cm
Weight - 1300 g
C73JFA 2
Colour - Black and yellow
Size - 2
Waist belt - 83 cm to 120 cm
Leg loops - 50 cm to 65 cm
Stature - 175 cm to 200 cm
Weight 1350 g

Standards

CE EN 361, EAC

Може да се интересувате от
Petzl Carabiner
P.O.A.Всеки (ex VAT)