Технически документи
Спецификации
Brand
PetzlColour
White
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
No
Adjustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Additional EN Standards
EN 397, EN 12492
Range
Strato
Standards Met
EN12492, EN397
Product Type
Safety Helmet
Страна на произход
France
€ 105,37
€ 105,37 Всеки (ex VAT)
1
€ 105,37
€ 105,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PetzlColour
White
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
No
Adjustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Additional EN Standards
EN 397, EN 12492
Range
Strato
Standards Met
EN12492, EN397
Product Type
Safety Helmet
Страна на произход
France