Petrel 2 x 58 W Flameproof Hazardous Area Light, 1, 2, Twin Fluorescent, Temp T4, 240 V ac, ATEX

Номер на артикул на RS: 406-7940Марка: Petrel№ по каталога на производителя: 7258/S5/HF
brand-logo

Технически документи

Спецификации

Brand

Petrel

Type

Flameproof

Zone Classification

1, 2

Temperature Classification

T4

Wattage

2 x 58 W

Lamp Type

Twin Fluorescent

Voltage Rating

240 V ac

Length

1662 mm

Individual Lamp Wattage

58W

Number of Lamps

2

Hazardous Area Certification

ATEX

Series

7

Standards Met

EEX d IIB, EEX d IIC, EN50014

Страна на произход

United Kingdom

Детайли за продукта

Petrel 7 series, Zone 1 & 2

HF control gear for improved lamp life, flicker free starting and lower running costs (not 8W emergency unit)
End plates unscrew allowing gear tray removal for ease of maintenance
Horizontal or vertical mounting via 2 M8 tapped holes at each end
Polycarbonate with adonised light alloy body
Compact fluorescent version provides very high light output from a compact unit
Suitable for emergency lighting use, maintained and non-maintained
Emergency version is 8W sustained for 3 hours

Информацията за складовите наличности временно не е налична.

P.O.A.

Petrel 2 x 58 W Flameproof Hazardous Area Light, 1, 2, Twin Fluorescent, Temp T4, 240 V ac, ATEX

P.O.A.

Petrel 2 x 58 W Flameproof Hazardous Area Light, 1, 2, Twin Fluorescent, Temp T4, 240 V ac, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Petrel

Type

Flameproof

Zone Classification

1, 2

Temperature Classification

T4

Wattage

2 x 58 W

Lamp Type

Twin Fluorescent

Voltage Rating

240 V ac

Length

1662 mm

Individual Lamp Wattage

58W

Number of Lamps

2

Hazardous Area Certification

ATEX

Series

7

Standards Met

EEX d IIB, EEX d IIC, EN50014

Страна на произход

United Kingdom

Детайли за продукта

Petrel 7 series, Zone 1 & 2

HF control gear for improved lamp life, flicker free starting and lower running costs (not 8W emergency unit)
End plates unscrew allowing gear tray removal for ease of maintenance
Horizontal or vertical mounting via 2 M8 tapped holes at each end
Polycarbonate with adonised light alloy body
Compact fluorescent version provides very high light output from a compact unit
Suitable for emergency lighting use, maintained and non-maintained
Emergency version is 8W sustained for 3 hours