Технически документи
Спецификации
Brand
PeranceaInternal Dimensions
75 x 50 x 15mm
Internal Length
75 mm
Internal Width
50 mm
Internal Height
15 mm
Body Material
Steel
Number of Pins
12
Series
1455
Pin Pitch
20mm
Страна на произход
United Kingdom
Детайли за продукта
Screening Enclosures
These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.
Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω
€ 18,91
€ 18,91 Всеки (ex VAT)
1
€ 18,91
€ 18,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PeranceaInternal Dimensions
75 x 50 x 15mm
Internal Length
75 mm
Internal Width
50 mm
Internal Height
15 mm
Body Material
Steel
Number of Pins
12
Series
1455
Pin Pitch
20mm
Страна на произход
United Kingdom
Детайли за продукта
Screening Enclosures
These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.
Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω