Технически документи
Спецификации
Brand
PeranceaInternal Dimensions
25 x 50 x 75mm
Internal Length
25 mm
Internal Width
50 mm
Internal Height
75 mm
Body Material
Tin Plated Steel
Страна на произход
United Kingdom
Детайли за продукта
EMI / RFI shielding housings
A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.
Three versions are available:- standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below
- frame for mounting on printed circuits with indent cover.
€ 23,22
€ 23,22 Всеки (ex VAT)
1
€ 23,22
€ 23,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PeranceaInternal Dimensions
25 x 50 x 75mm
Internal Length
25 mm
Internal Width
50 mm
Internal Height
75 mm
Body Material
Tin Plated Steel
Страна на произход
United Kingdom
Детайли за продукта
EMI / RFI shielding housings
A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.
Three versions are available:- standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below
- frame for mounting on printed circuits with indent cover.