Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Black Brass Cable Gland, M20 Thread, 15.5mm min., 21.1mm max., IP66

Номер на артикул на RS: 369-056Марка: Peppers№ по каталога на производителя: E1WFK2/20/M20
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Peppers

Thread Size

M20

Maximum Cable Diameter

21.1mm

Minimum Cable Diameter

15.5mm

Material

Brass

Colour

Black

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Peppers IP66 Metric Flameproof Cable Glands

From Peppers, a range of IP66 ATEX approved flameproof cable glands designed for use with SWA electrical cable. The E type double compression glands are certified Flameproof Ex d, Increased Safety EX e, and Restricted Breathing Ex nR and are suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22. The E type glands are also suitable for Gas Groups IIA, IIB, and IIC areas.
Constructed from nickel plated brass and complete with neoprene seals, these rugged cable glands provide superior cable retention and optimal strain relief. This ensures a secure termination is maintained at all times. Supplied with 2 cable glands, copper earthing tags, brass locknuts and PCP shrouds as standard.

Features and Benefits

• ATEX approved
• Ex d, Exe and Ex nR certified
• Suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22
• Gas Groups IIA, IIB, and IIC
• For use with SWA (steel wire armoured) cable
• IP66 ingress protection
• Industry standard M20 and M25 metric threads

Applications

ATEX approved cable glands are intended for use in areas where there is a greater risk of explosive gasses present. Some of the most common environments are,

• Oil and Gas plants
• Food and beverage sites
• Weatherproof warning lights and beacons
• Lighting
• Electrical enclosures
• Door entry systems

Environment

The Peppers E type cable glands are protected to IP66 which means they are dust-tight and protected against powerful jets of water from all directions. They are ideal for harsh environments, outdoor applications and areas with a higher level of sealing and protection are required.

• RS part number 369-034 is a size 16/20 M20 cable gland with a clamp range of 8.4 to 13.5 mm
• RS part number 369-040 is a size 20S M20 cable gland with a clamp range of 11.5 to 16 mm
• RS part number 369-056 is a size 20 M20 cable gland with a clamp range of 15.5 to 21.1 mm
• RS part number 369-062 is a size 25 M25 cable gland with a clamp range of 20.3 to 27.4 mm

Supplied with

Two brass glands , copper earth tags, brass lock nuts, IP66 entry thread seals and PCP shrouds.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Информацията за складовите наличности временно не е налична.

€ 40,53

€ 40,53 1 Bag of 2 (ex VAT)

Black Brass Cable Gland, M20 Thread, 15.5mm min., 21.1mm max., IP66

€ 40,53

€ 40,53 1 Bag of 2 (ex VAT)

Black Brass Cable Gland, M20 Thread, 15.5mm min., 21.1mm max., IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 40,53
5 - 9€ 38,10
10+€ 35,67

Технически документи

Спецификации

Brand

Peppers

Thread Size

M20

Maximum Cable Diameter

21.1mm

Minimum Cable Diameter

15.5mm

Material

Brass

Colour

Black

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Peppers IP66 Metric Flameproof Cable Glands

From Peppers, a range of IP66 ATEX approved flameproof cable glands designed for use with SWA electrical cable. The E type double compression glands are certified Flameproof Ex d, Increased Safety EX e, and Restricted Breathing Ex nR and are suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22. The E type glands are also suitable for Gas Groups IIA, IIB, and IIC areas.
Constructed from nickel plated brass and complete with neoprene seals, these rugged cable glands provide superior cable retention and optimal strain relief. This ensures a secure termination is maintained at all times. Supplied with 2 cable glands, copper earthing tags, brass locknuts and PCP shrouds as standard.

Features and Benefits

• ATEX approved
• Ex d, Exe and Ex nR certified
• Suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22
• Gas Groups IIA, IIB, and IIC
• For use with SWA (steel wire armoured) cable
• IP66 ingress protection
• Industry standard M20 and M25 metric threads

Applications

ATEX approved cable glands are intended for use in areas where there is a greater risk of explosive gasses present. Some of the most common environments are,

• Oil and Gas plants
• Food and beverage sites
• Weatherproof warning lights and beacons
• Lighting
• Electrical enclosures
• Door entry systems

Environment

The Peppers E type cable glands are protected to IP66 which means they are dust-tight and protected against powerful jets of water from all directions. They are ideal for harsh environments, outdoor applications and areas with a higher level of sealing and protection are required.

• RS part number 369-034 is a size 16/20 M20 cable gland with a clamp range of 8.4 to 13.5 mm
• RS part number 369-040 is a size 20S M20 cable gland with a clamp range of 11.5 to 16 mm
• RS part number 369-056 is a size 20 M20 cable gland with a clamp range of 15.5 to 21.1 mm
• RS part number 369-062 is a size 25 M25 cable gland with a clamp range of 20.3 to 27.4 mm

Supplied with

Two brass glands , copper earth tags, brass lock nuts, IP66 entry thread seals and PCP shrouds.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.