Технически документи
Спецификации
Brand
Pepperl + FuchsNumber of Channels
1
Module Type
Zener Barrier
Barrier Type
Zener Barrier
Maximum Voltage
250V
Hazardous Area Certification
ATEX
Safety Current Resistance
250Ω
Supply Voltage
28V dc
Maximum Current
120mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Safety Current Maximum
120mA
Safety Voltage Maximum
250 V
Operating Temperature Range
-20 → +60°C
Детайли за продукта
Intrinsically Safe Beacon
Specifically designed for use in hazardous areas
Long tube life >1000000 flashes
Red UV stable and corrosion resistant GRP body
Must be used with a suitable Zener Barrier, (see RS stock no. 280-6591)
€ 105,94
€ 105,94 Всеки (ex VAT)
1
€ 105,94
€ 105,94 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Pepperl + FuchsNumber of Channels
1
Module Type
Zener Barrier
Barrier Type
Zener Barrier
Maximum Voltage
250V
Hazardous Area Certification
ATEX
Safety Current Resistance
250Ω
Supply Voltage
28V dc
Maximum Current
120mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Safety Current Maximum
120mA
Safety Voltage Maximum
250 V
Operating Temperature Range
-20 → +60°C
Детайли за продукта
Intrinsically Safe Beacon
Specifically designed for use in hazardous areas
Long tube life >1000000 flashes
Red UV stable and corrosion resistant GRP body
Must be used with a suitable Zener Barrier, (see RS stock no. 280-6591)