Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

Номер на артикул на RS: 280-6608Марка: Pepperl + Fuchs№ по каталога на производителя: Z 960
brand-logo

Технически документи

Спецификации

Number of Channels

2

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

64Ω

Maximum Operating Temperature

+60°C

Supply Voltage

10V ac

Maximum Current

203mA

Minimum Operating Temperature

-20°C

Safety Current Maximum

203mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

Страна на произход

Indonesia

Детайли за продукта

Z960 Dual Channel AC Powered

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.,Typical application - thermocouples

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 151,53

€ 151,53 Всеки (ex VAT)

Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

€ 151,53

€ 151,53 Всеки (ex VAT)

Pepperl + Fuchs 2 Channel Zener Barrier, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Channels

2

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

64Ω

Maximum Operating Temperature

+60°C

Supply Voltage

10V ac

Maximum Current

203mA

Minimum Operating Temperature

-20°C

Safety Current Maximum

203mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

Страна на произход

Indonesia

Детайли за продукта

Z960 Dual Channel AC Powered

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.,Typical application - thermocouples

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

Може да се интересувате от