Технически документи
Спецификации
Brand
Pepperl + FuchsCross Sectional Area
0.25 mm²
Number of Cores
4
Sheath Material
PUR
Length
5m
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
3 A
Voltage Rating
30 V ac/dc
IP Rating
IP67
Страна на произход
Hungary
Детайли за продукта
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.
Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts
€ 14,85
€ 14,85 Всеки (ex VAT)
1
€ 14,85
€ 14,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsCross Sectional Area
0.25 mm²
Number of Cores
4
Sheath Material
PUR
Length
5m
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
3 A
Voltage Rating
30 V ac/dc
IP Rating
IP67
Страна на произход
Hungary
Детайли за продукта
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.
Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts