Pepperl + Fuchs Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5m

Номер на артикул на RS: 891-9457Марка: Pepperl + Fuchs№ по каталога на производителя: V15-W-5M-PVCDistrelec Article No.: 30123805
brand-logo

Технически документи

Спецификации

Number of Cores

5

Sheath Material

PVC

Length

5m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Connector 2 Number of Contacts

5

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP67, IP68, IP69

Operating Temperature Range

-25 → +70 (Cable Fixed) °C, -40 → +90 (Body) °C, -5 → +70 (Cable Flexing) °C

Distrelec Product Id

30123805

Connector B

Unterminated

Страна на произход

Hungary

Детайли за продукта

Pepperl & Fuchs M12 Connector Cables

Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.

Pepperl + Fuchs

Информацията за складовите наличности временно не е налична.

€ 16,13

€ 16,13 Всеки (ex VAT)

Pepperl + Fuchs Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5m

€ 16,13

€ 16,13 Всеки (ex VAT)

Pepperl + Fuchs Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Cores

5

Sheath Material

PVC

Length

5m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Connector 2 Number of Contacts

5

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP67, IP68, IP69

Operating Temperature Range

-25 → +70 (Cable Fixed) °C, -40 → +90 (Body) °C, -5 → +70 (Cable Flexing) °C

Distrelec Product Id

30123805

Connector B

Unterminated

Страна на произход

Hungary

Детайли за продукта

Pepperl & Fuchs M12 Connector Cables

Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.

Pepperl + Fuchs