Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, PNP NO/NC, 20 → 30 V dc

Номер на артикул на RS: 891-9407Марка: Pepperl + Fuchs№ по каталога на производителя: UC2000-30GM70-IE2R2-V15Distrelec Article No.: 30123754
brand-logo

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

2 m

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

20 → 30 V dc

IP Rating

IP65

Length

88.8mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

4 Hz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

4Hz

Switching Current

300 mA

Distrelec Product Id

30123754

Страна на произход

Singapore

Детайли за продукта

M30 Single & Dual Switch

Pepperl and Fuchs M30 single and dual switches.

Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In

UB and UC Series Barrel Style Switched Output

Информацията за складовите наличности временно не е налична.

€ 363,89

€ 363,89 Всеки (ex VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, PNP NO/NC, 20 → 30 V dc

€ 363,89

€ 363,89 Всеки (ex VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, PNP NO/NC, 20 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

2 m

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

20 → 30 V dc

IP Rating

IP65

Length

88.8mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

4 Hz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

4Hz

Switching Current

300 mA

Distrelec Product Id

30123754

Страна на произход

Singapore

Детайли за продукта

M30 Single & Dual Switch

Pepperl and Fuchs M30 single and dual switches.

Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In

UB and UC Series Barrel Style Switched Output