Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, PNP x2 NO/NC, 10 → 30 V dc

Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
2 m
Output Function
NO/NC
Digital Switching Output Type
PNP x2
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
121.5mm
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
2.5Hz
Switching Current
200 mA
Switching Frequency
2.5 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Distrelec Product Id
13760751
Страна на произход
Singapore
Детайли за продукта
M30 Single & Dual Switch
Pepperl and Fuchs M30 single and dual switches.
Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In
UB and UC Series Barrel Style Switched Output

€ 356,24
€ 356,24 Всеки (ex VAT)
1
€ 356,24
€ 356,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
2 m
Output Function
NO/NC
Digital Switching Output Type
PNP x2
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
121.5mm
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
2.5Hz
Switching Current
200 mA
Switching Frequency
2.5 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Distrelec Product Id
13760751
Страна на произход
Singapore
Детайли за продукта
M30 Single & Dual Switch
Pepperl and Fuchs M30 single and dual switches.
Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In
UB and UC Series Barrel Style Switched Output
