Pepperl & Fuchs Glass Fibre Optic Sensor, PNP Output, IP65, 10 → 30 V dc

Номер на артикул на RS: 510-3384Марка: Pepperl + Fuchs№ по каталога на производителя: SU15-G/32/82F/95
brand-logo

Технически документи

Спецификации

Output Type

PNP

Fibre Optic Type

Glass

Response Time

<=0.33 ms

Light Source

LED

Electrical Connection

Cable

Switching Frequency

≤1.5 kHz

IP Rating

IP65

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

51.75mm

Width

12mm

Minimum Operating Temperature

-25°C

Dimensions

51.75 x 12 x 35.5 mm

Depth

35.5mm

Maximum Operating Temperature

+70°C

Детайли за продукта

DIN Rail Mount Glass Fibre Amplifiers

Pre-fault indication and output (dynamic and static)
Protected against mutual interference
Extensive fibre optic product selection as accessories
Parameterisation via optical communication link (e.g. optional time increments)
Visible red light

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Pepperl & Fuchs Glass Fibre Optic Sensor, PNP Output, IP65, 10 → 30 V dc

P.O.A.

Pepperl & Fuchs Glass Fibre Optic Sensor, PNP Output, IP65, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Type

PNP

Fibre Optic Type

Glass

Response Time

<=0.33 ms

Light Source

LED

Electrical Connection

Cable

Switching Frequency

≤1.5 kHz

IP Rating

IP65

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

51.75mm

Width

12mm

Minimum Operating Temperature

-25°C

Dimensions

51.75 x 12 x 35.5 mm

Depth

35.5mm

Maximum Operating Temperature

+70°C

Детайли за продукта

DIN Rail Mount Glass Fibre Amplifiers

Pre-fault indication and output (dynamic and static)
Protected against mutual interference
Extensive fibre optic product selection as accessories
Parameterisation via optical communication link (e.g. optional time increments)
Visible red light

Може да се интересувате от