Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Digital Switching Output Type
NAMUR
Output Function
NC
Cable Length
500mm
Connection Type
Flexible Leads Liy
Supply Voltage
5 → 25 V
Страна на произход
Indonesia
€ 64,52
€ 64,52 Всеки (ex VAT)
Pepperl + Fuchs Inductive Block Inductive Proximity Sensor, NAMUR NC, 5 → 25 V
1
€ 64,52
€ 64,52 Всеки (ex VAT)
Pepperl + Fuchs Inductive Block Inductive Proximity Sensor, NAMUR NC, 5 → 25 V
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Digital Switching Output Type
NAMUR
Output Function
NC
Cable Length
500mm
Connection Type
Flexible Leads Liy
Supply Voltage
5 → 25 V
Страна на произход
Indonesia
