Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs Inductive Slot Proximity Sensor, 10 mm Detection, NPN NO, 10 → 30 V dc

Номер на артикул на RS: 294-7119Марка: Pepperl + Fuchs№ по каталога на производителя: SJ10-E
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Slot

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

45mm

Housing Material

PBT

Width

44mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Depth

55mm

Maximum Operating Temperature

+70°C

Страна на произход

Indonesia

Детайли за продукта

Standard

NPN; N/O and PNP; N/O, dc outputs and N/O ac versions available
PBT housing to IP67
Operating temperature range –25 to +70 °C
Prewired 2m x3 core PVC cable

Информацията за складовите наличности временно не е налична.

€ 118,66

€ 118,66 Всеки (ex VAT)

Pepperl + Fuchs Inductive Slot Proximity Sensor, 10 mm Detection, NPN NO, 10 → 30 V dc

€ 118,66

€ 118,66 Всеки (ex VAT)

Pepperl + Fuchs Inductive Slot Proximity Sensor, 10 mm Detection, NPN NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Slot

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

45mm

Housing Material

PBT

Width

44mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Depth

55mm

Maximum Operating Temperature

+70°C

Страна на произход

Indonesia

Детайли за продукта

Standard

NPN; N/O and PNP; N/O, dc outputs and N/O ac versions available
PBT housing to IP67
Operating temperature range –25 to +70 °C
Prewired 2m x3 core PVC cable