Технически документи
Спецификации
Brand
Pepperl + FuchsModule Type
Passive Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
50 mA, 0 → 20 mA, 4 → 20mA
Output Range
0 → 20 mA, 4 → 20mA
Supply Voltage
2.2 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +70°C
Series
S1SL
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Termination
Screw
Страна на произход
Germany
Детайли за продукта
Pepperl+Fuchs SC-System Signal Conditioners
Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.
The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.
The SC-System combines the most powerful features of comparable devices in one product family.
Features and Benefits
Quick and easy mounting
Reduced wiring effort due to Power Bus
Minimal space requirements due to 6 mm module width and 97 mm height
Extended temperature range from -25°C to 70°C
High-quality galvanic isolation with 300 V operating- / 3 kV test voltage
Optimised housing design for easy handling
Pepperl+Fuchs Signal Conditioners
€ 143,20
€ 143,20 Всеки (ex VAT)
1
€ 143,20
€ 143,20 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Pepperl + FuchsModule Type
Passive Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
50 mA, 0 → 20 mA, 4 → 20mA
Output Range
0 → 20 mA, 4 → 20mA
Supply Voltage
2.2 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +70°C
Series
S1SL
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Termination
Screw
Страна на произход
Germany
Детайли за продукта
Pepperl+Fuchs SC-System Signal Conditioners
Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.
The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.
The SC-System combines the most powerful features of comparable devices in one product family.
Features and Benefits
Quick and easy mounting
Reduced wiring effort due to Power Bus
Minimal space requirements due to 6 mm module width and 97 mm height
Extended temperature range from -25°C to 70°C
High-quality galvanic isolation with 300 V operating- / 3 kV test voltage
Optimised housing design for easy handling