Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

Номер на артикул на RS: 463-8384Марка: Pepperl + Fuchs№ по каталога на производителя: RLK39-54/31/40A/116
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Детайли за продукта

RL/RLK39 Series Retro-Reflective

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

Supplied with

mounting bracket and reflector.

€ 299,57

€ 299,57 Всеки (ex VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

€ 299,57

€ 299,57 Всеки (ex VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Детайли за продукта

RL/RLK39 Series Retro-Reflective

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

Supplied with

mounting bracket and reflector.