Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
7 m
Output Type
Relay
Electrical Connection
4 Terminal Screw
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
LED
IP Rating
IP67
Maximum Current
3 A
Response Time
=20 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Страна на произход
Vietnam
Детайли за продукта
RL/RLK39 Series Retro-Reflective
Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment
Supplied with
mounting bracket and reflector.
€ 322,30
€ 322,30 Всеки (ex VAT)
1
€ 322,30
€ 322,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
7 m
Output Type
Relay
Electrical Connection
4 Terminal Screw
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
LED
IP Rating
IP67
Maximum Current
3 A
Response Time
=20 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Страна на произход
Vietnam
Детайли за продукта
RL/RLK39 Series Retro-Reflective
Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment
Supplied with
mounting bracket and reflector.