Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 9 m Detection Range

Номер на артикул на RS: 817-1608Марка: Pepperl + Fuchs№ по каталога на производителя: RLK31-54/25/31/115
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

9 m

Output Type

PUSH/PULL

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=25 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Детайли за продукта

RLK31 Retro Reflective Block Style AC/DC Photoelectric Sensors

The RLK31 range of retro-reflective photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Retro- reflective sensors work through emitting a beam of light which is then mirrored from a partnered reflector, the reflected light is then detected by the receiver unit. The sensors are triggered when the light beam between the sensor and reflector is broken by an object. Retro reflective sensors are used in part presence detection applications.

Compact and stable housing
Operating voltage AC / DC
Relay output

Информацията за складовите наличности временно не е налична.

€ 95,02

€ 95,02 Всеки (ex VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 9 m Detection Range

€ 95,02

€ 95,02 Всеки (ex VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 9 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

9 m

Output Type

PUSH/PULL

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=25 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Детайли за продукта

RLK31 Retro Reflective Block Style AC/DC Photoelectric Sensors

The RLK31 range of retro-reflective photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Retro- reflective sensors work through emitting a beam of light which is then mirrored from a partnered reflector, the reflected light is then detected by the receiver unit. The sensors are triggered when the light beam between the sensor and reflector is broken by an object. Retro reflective sensors are used in part presence detection applications.

Compact and stable housing
Operating voltage AC / DC
Relay output