Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range

Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
12 m
Output Type
Relay
Electrical Connection
6 Terminal Screw
Maximum ac Voltage
230V
Maximum dc Voltage
230V
Light Source
LED
IP Rating
IP67
Maximum Current
2 A
Response Time
50 ms
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Housing Material
ABS
Страна на произход
Vietnam
Детайли за продукта
RLK29 Series, Retro-Reflective
Reflex light barrier with increased range and water-tight housing for door and cabinet systems
2500V proof voltage between relay connection terminals and the device electronics
Insensitive to service radio and mobile phone range interference
No measurable emitted interference on all frequencies
Stock No. 510-3249 has Dark-On switching, stock No. 510-3255 has Light-ON switching
Supplied with
Reflector and mounting accessory
€ 131,71
€ 131,71 Всеки (ex VAT)
1
€ 131,71
€ 131,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
12 m
Output Type
Relay
Electrical Connection
6 Terminal Screw
Maximum ac Voltage
230V
Maximum dc Voltage
230V
Light Source
LED
IP Rating
IP67
Maximum Current
2 A
Response Time
50 ms
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Housing Material
ABS
Страна на произход
Vietnam
Детайли за продукта
RLK29 Series, Retro-Reflective
Reflex light barrier with increased range and water-tight housing for door and cabinet systems
2500V proof voltage between relay connection terminals and the device electronics
Insensitive to service radio and mobile phone range interference
No measurable emitted interference on all frequencies
Stock No. 510-3249 has Dark-On switching, stock No. 510-3255 has Light-ON switching
Supplied with
Reflector and mounting accessory