Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection Range

Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
2 m
Output Type
PNP
Electrical Connection
4 Terminal Screw
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
200 mA
Response Time
<1.5 ms
Housing Material
PBT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Детайли за продукта
RL/RLK39 Series Direct Detect
Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment
€ 307,99
€ 307,99 Всеки (ex VAT)
1
€ 307,99
€ 307,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
2 m
Output Type
PNP
Electrical Connection
4 Terminal Screw
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
200 mA
Response Time
<1.5 ms
Housing Material
PBT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Детайли за продукта
RL/RLK39 Series Direct Detect
Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment