Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1.2 m Detection Range

Номер на артикул на RS: 817-1557Марка: Pepperl + Fuchs№ по каталога на производителя: RL31-8-1200-RT/73c/136Distrelec Article No.: 30123712
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1.2 m

Output Type

PUSH/PULL

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Distrelec Product Id

30123712

Страна на произход

Vietnam

Детайли за продукта

RL31 Diffuse Block Style DC Photoelectric Sensors

The RL31 range of diffuse photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Diffuse sensors work when an object moves within the sensing range by using light from the emitter which will strike the target object within range which will then be reflected directly into the receiver unit and activate the sensor. Diffuse sensors are used in part presence, error proofing, fill, product height and lid presence applications.

Operating voltage DC
Compact and stable housing
Protection class II
Highly visible LED
Powerful push-pull output

Информацията за складовите наличности временно не е налична.

€ 87,93

€ 87,93 Всеки (ex VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1.2 m Detection Range

€ 87,93

€ 87,93 Всеки (ex VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1.2 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1.2 m

Output Type

PUSH/PULL

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Distrelec Product Id

30123712

Страна на произход

Vietnam

Детайли за продукта

RL31 Diffuse Block Style DC Photoelectric Sensors

The RL31 range of diffuse photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Diffuse sensors work when an object moves within the sensing range by using light from the emitter which will strike the target object within range which will then be reflected directly into the receiver unit and activate the sensor. Diffuse sensors are used in part presence, error proofing, fill, product height and lid presence applications.

Operating voltage DC
Compact and stable housing
Protection class II
Highly visible LED
Powerful push-pull output