Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 1.2 m Detection Range

Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
30 mm → 1.2 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
4 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
Страна на произход
Vietnam
Детайли за продукта
Direct Detect - RLK29 Series
Powerful push-pull output
Very clearly visible LED
Protection class II
M12 Connector
€ 220,48
€ 220,48 Всеки (ex VAT)
1
€ 220,48
€ 220,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
30 mm → 1.2 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
4 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
Страна на произход
Vietnam
Детайли за продукта
Direct Detect - RLK29 Series
Powerful push-pull output
Very clearly visible LED
Protection class II
M12 Connector