Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 400 mm → 6 m Detection Range

Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
400 mm → 6 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Retro-Reflective
Adjustable sensitivity
Optimal price/power ratio
Dark-ON operation
Powerful push-pull output
Protection to IP65
Response time 1ms
Operating temperature range –25 → +60°C
Dimensions 88 x 54.3 x 25.8mm
M12 4-pin plug-in connector
€ 142,39
€ 142,39 Всеки (ex VAT)
1
€ 142,39
€ 142,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
400 mm → 6 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
Страна на произход
Germany
Детайли за продукта
Retro-Reflective
Adjustable sensitivity
Optimal price/power ratio
Dark-ON operation
Powerful push-pull output
Protection to IP65
Response time 1ms
Operating temperature range –25 → +60°C
Dimensions 88 x 54.3 x 25.8mm
M12 4-pin plug-in connector