Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 2 m Detection Range

Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 mm → 2 m
Output Type
PUSH/PULL
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Infrared
IP Rating
IP67
Maximum Current
40 mA
Response Time
2 ms
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Housing Material
ABS
Mounting Type
Threaded
Standards Met
CCC, CE, cULus, EN, IEC, VISC
Страна на произход
Vietnam
Детайли за продукта
RL28 Series Background Suppression Infrared Sensors
The RL28 infrared photoelectric sensors can detect objects regardless of their structure, brightness or colour as well as the brightness of the background making them ideal for use in many applications.
Ultra bright LEDs for power on and switching state
Minimal black/white difference through the infrared transmission LED
Light/dark on switchable
Short-circuit and reverse polarity protected
€ 379,70
€ 379,70 Всеки (ex VAT)
1
€ 379,70
€ 379,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 mm → 2 m
Output Type
PUSH/PULL
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Infrared
IP Rating
IP67
Maximum Current
40 mA
Response Time
2 ms
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Housing Material
ABS
Mounting Type
Threaded
Standards Met
CCC, CE, cULus, EN, IEC, VISC
Страна на произход
Vietnam
Детайли за продукта
RL28 Series Background Suppression Infrared Sensors
The RL28 infrared photoelectric sensors can detect objects regardless of their structure, brightness or colour as well as the brightness of the background making them ideal for use in many applications.
Ultra bright LEDs for power on and switching state
Minimal black/white difference through the infrared transmission LED
Light/dark on switchable
Short-circuit and reverse polarity protected