Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Technology
Inductive
Detection Range
20 mm
Body Style
Ring
Supply Voltage
5 → 25 V dc
Length
32.5mm
IP Rating
IP67
Housing Material
PBT
Width
25mm
Maximum dc Voltage
25V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
1.5kHz
Depth
20mm
Страна на произход
Indonesia
Детайли за продукта
NAMUR Ring Sensor
Operating temperature range: Stock no. 328-1397 -20 to +65°C, Stock no. 328-1410 -25 to +70°C
Must be used with isolation barrier interface see typically (RS stock no. 703-7043)
IP67 Housing material PBT
Prewired 2m x 2 core PVC
Output configuration N/C (3mA face free, 1mA face covered)
€ 114,67
€ 114,67 Всеки (ex VAT)
1
€ 114,67
€ 114,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Pepperl + FuchsSensor Technology
Inductive
Detection Range
20 mm
Body Style
Ring
Supply Voltage
5 → 25 V dc
Length
32.5mm
IP Rating
IP67
Housing Material
PBT
Width
25mm
Maximum dc Voltage
25V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
1.5kHz
Depth
20mm
Страна на произход
Indonesia
Детайли за продукта
NAMUR Ring Sensor
Operating temperature range: Stock no. 328-1397 -20 to +65°C, Stock no. 328-1410 -25 to +70°C
Must be used with isolation barrier interface see typically (RS stock no. 703-7043)
IP67 Housing material PBT
Prewired 2m x 2 core PVC
Output configuration N/C (3mA face free, 1mA face covered)