Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range IO-LINK

Номер на артикул на RS: 124-0318Марка: Pepperl + Fuchs№ по каталога на производителя: OBE20M-R100-S2EP-IO-V31-L
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 20 m

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

4 Pin Connector

Light Source

Laser Light

IP Rating

IP67, IP69, IP69K

Maximum Current

100 mA

Interface

IO-Link

Response Time

400 μs

Maximum Operating Temperature

+60°C

Series

OBE20M

Housing Material

PC

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Standards Met

CE, cULus, E 87056, EN 60825-1:2007, EN 60947-5-2:2007, EN 61131-9:2013, FDA, IEC 60825-1:2007, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014

Страна на произход

Singapore

Детайли за продукта

Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors

Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.

The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.

Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design

Информацията за складовите наличности временно не е налична.

€ 158,29

€ 158,29 Всеки (ex VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range IO-LINK

€ 158,29

€ 158,29 Всеки (ex VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range IO-LINK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 20 m

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

4 Pin Connector

Light Source

Laser Light

IP Rating

IP67, IP69, IP69K

Maximum Current

100 mA

Interface

IO-Link

Response Time

400 μs

Maximum Operating Temperature

+60°C

Series

OBE20M

Housing Material

PC

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Standards Met

CE, cULus, E 87056, EN 60825-1:2007, EN 60947-5-2:2007, EN 61131-9:2013, FDA, IEC 60825-1:2007, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014

Страна на произход

Singapore

Детайли за продукта

Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors

Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.

The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.

Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design